
Ideal Power 77DB-12-12M technical specifications.
| Max Input Voltage (AC) | 240V |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Connector | Various |
| Output Current | 1A |
| Output Power | 18W |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Ideal Power 77DB-12-12M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
