The 77DB-12-24M from Ideal Power is a single-output power supply with a nominal output voltage of 24V and a maximum output current of 500mA. It can deliver a maximum output power of 18W. The power supply is designed for plug-in mounting and is available with various output connectors. The operating temperature range is not specified in the provided data.
Ideal Power 77DB-12-24M technical specifications.
| Max Output Current | 500mA |
| Max Output Power | 18W |
| Mount | Plug-In |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Connector | Various |
| Output Current | 500mA |
| Output Power | 18W |
| Output Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Ideal Power 77DB-12-24M to view detailed technical specifications.
No datasheet is available for this part.