
Ideal Power 77DE-06-09 technical specifications.
| Max Input Voltage (AC) | 240V |
| Max Output Current | 666mA |
| Max Output Power | 10W |
| Mount | Plug-In |
| Nominal Output Voltage | 9.45V |
| Number of Outputs | 1 |
| Output Connector | 2.1mm x 5.5mm x 12mm |
| Output Current | 666mA |
| Output Power | 10W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ideal Power 77DE-06-09 to view detailed technical specifications.
No datasheet is available for this part.
