Idealtek 140 mm Anti-Magnetic Ceramic Smooth; Straight Tweezers ESD Anti-Acid Solder Resistant
Ideal-Tek 8501-GG technical specifications.
| Package/Case | Ceramic |
| Length | 140mm |
| Material | Ceramic |
| Mount | Solder |
| RoHS | Compliant |
Download the complete datasheet for Ideal-Tek 8501-GG to view detailed technical specifications.
No datasheet is available for this part.