Idec AB6E-3BV02PTRM technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER LUG |
| Manufacturer Series | X6 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Idec AB6E-3BV02PTRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.