Idec AB6H-BK2-B technical specifications.
| Color | Black |
| Features | WATERPROOF |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Idec AB6H-BK2-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.