This 1A SPDT panel mount pushbutton switch features a gold and silver contact material and a maximum operating temperature of 55°C. It has a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. The switch is rated for 250V AC and DC and has an IP40 rating. It is mounted to a panel and has a straight orientation.
Idec AB6M-M1-S technical specifications.
| Actuator Color | Blue |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Ratings | IP40 |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec AB6M-M1-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.