Idec AB6Q-A1-R technical specifications.
| Actuator Type | Pushbutton |
| Color | Red |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP40 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Idec AB6Q-A1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.