Idec AB6Q-M100 technical specifications.
| Supplier | Idec |
| Part No | AB6Q-M100 |
| RoHS | Unknown |
| Type | Square Operator |
| Color | N/A |
| Family | A6 |
| Switch Type | Push Button Switch |
| Packaging | N/A |
| Operating Temperature | N/A |
| Dimension | N/A |
| RoHS | Compliant |
Download the complete datasheet for Idec AB6Q-M100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.