Idec AB8M-M1-R technical specifications.
| Actuator Color | Red |
| Actuator Length | 3.5mm |
| Contact Material | Gold, Silver |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 200000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Idec AB8M-M1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.