Idec ABGD301N-R technical specifications.
| Actuator Color | Red |
| Actuator Length | 13mm |
| Contact Material | Silver |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Idec ABGD301N-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.