Idec ABGD410N-G technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP65 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Idec ABGD410N-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.