The ABN4G11-R is a DPST pushbutton switch with a mushroom button actuator. It features a maximum current rating of 10 amps at 110VAC or 24VDC and a maximum AC voltage rating of 440V. The switch is designed for panel mount applications and has a screw termination style. It is suitable for use in a variety of electromechanical applications.
Idec ABN4G11-R technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPST |
| Actuator Style | Mushroom Button |
| Max Current Rating | 10@110VAC 24VDCA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 220V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Switch Function | Momentary Contact |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec ABN4G11-R to view detailed technical specifications.
No datasheet is available for this part.