The ABS210NG is a SPST pushbutton switch with a max current rating of 10A at 110VAC and a max AC voltage rating of 440V. It features a screw termination style and a panel mount design. The switch has an electrical life of 500,000 operations and operates within a temperature range of -25°C to 50°C.
Idec ABS210NG technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Extended Button |
| Max Current Rating | 10@110VACA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 220V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec ABS210NG to view detailed technical specifications.
No datasheet is available for this part.