This SPST pushbutton switch features a 10A current rating at 110VAC and a maximum AC voltage rating of 440V. The switch has a screw termination style and is designed for panel mounting. It has a minimum operating temperature of -25°C and a maximum operating temperature of 50°C. The switch has a long electrical life of 500,000 cycles.
Idec ABS210NR technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Extended Button |
| Max Current Rating | 10@110VACA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 220V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec ABS210NR to view detailed technical specifications.
No datasheet is available for this part.