Idec ABW110-BGR technical specifications.
| Actuator Type | Round, Button, Flush |
| Max Operating Temperature | 50°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | TW |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec ABW110-BGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.