Idec ABW120-BGR technical specifications.
| Current Rating | 10A |
| Mount | Screw |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for Idec ABW120-BGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
