Idec ABW120-Y technical specifications.
| Current Rating | 6A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Poles | 1 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Idec ABW120-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.