
Idec ABW210-B,G,R technical specifications.
| Actuator Diameter | 23.8mm |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Series | TW |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Idec ABW210-B,G,R to view detailed technical specifications.
No datasheet is available for this part.