Idec ABW410-R technical specifications.
| Actuator Color | Red |
| Actuator Length | 9.5mm |
| Approvals | UL, CSA, CE, TUV |
| Color | Red |
| Contact Material | Silver |
| Current Rating | 10A |
| Electrical Life | 10000000Cycles |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Poles | 1 |
| Orientation | Straight |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 220V |
| RoHS | Compliant |
Download the complete datasheet for Idec ABW410-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.