Idec ABW4B-R technical specifications.
| Color | Red |
| Illumination Type | Non-Illuminated |
| Series | TW |
| Shape | Round |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Idec ABW4B-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.