Idec AL-BM6 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| RoHS | Compliant |
Download the complete datasheet for Idec AL-BM6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
