Idec AL-C8 technical specifications.
| Gender | Female |
| Mount | Socket |
| Number of Contacts | 5 |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Idec AL-C8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
