Idec AL-K6SP technical specifications.
| Approvals | UL, CSA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Square, Round |
| RoHS | Compliant |
Download the complete datasheet for Idec AL-K6SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
