
Idec AL6H-A100 technical specifications.
| Actuator Diameter | 16mm |
| Mount | Solder |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec AL6H-A100 to view detailed technical specifications.
No datasheet is available for this part.