Idec AL6H-A24-W technical specifications.
| Actuator Color | White |
| Actuator Length | 6.5mm |
| Color | White |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Electrical Life | 100000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Orientation | Straight |
| Ratings | IP40 |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec AL6H-A24-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.