Idec AL6H-LK2-G technical specifications.
| Color | Green |
| Lens Color | Green |
| Lens Style | Rectangular |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Idec AL6H-LK2-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.