Idec AL6H-LK2-Y technical specifications.
| Color | Yellow |
| Lens Color | Yellow |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Idec AL6H-LK2-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
