Idec AL6H-M14P-A technical specifications.
| Approvals | UL, CSA, CE |
| Color | Orange |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Poles | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Idec AL6H-M14P-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.