
This illuminated SPDT panel switch features a current rating of 1A and voltage ratings of 120V AC and 250V DC. It has a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. The switch is rated for operation between -25°C and 55°C and meets IP65 ratings. It is terminated with solder and has a gold and silver contact material.
Idec AL6H-M14P-R technical specifications.
| Approvals | UL, CSA, CE |
| Color | Red |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel |
| Number of Poles | 1 |
| Orientation | Straight |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Idec AL6H-M14P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
