
This 2-pole DPDT panel mount switch features a current rating of 1A and a voltage rating of 250V AC. It is LED illuminated with a red color and has a mechanical life of 1,000,000 cycles. The switch is rated for IP65 and is compliant with RoHS regulations. It has a maximum operating temperature of 55°C and a minimum operating temperature of -25°C.
Idec AL6H-M24P-R technical specifications.
| Approvals | UL, CSA, CE |
| Color | Red |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel |
| Number of Poles | 2 |
| Orientation | Straight |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Idec AL6H-M24P-R to view detailed technical specifications.
No datasheet is available for this part.