Idec AL6H-P4P-R technical specifications.
| Color | Red |
| Current Rating | 9mA |
| Length | 42mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Termination |
| Ratings | IP65 |
| Termination | Solder |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec AL6H-P4P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.