Idec AL6M-LK3-R technical specifications.
| Color | Red |
| Diameter | 23.5mm |
| Length | 12.5mm |
| Lens Color | Red |
| Lens Style | Round |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Idec AL6M-LK3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.