
Industrial pushbutton switch featuring an 18mm green round button actuator. This SPDT switch offers a 1A contact current rating with gold and silver contacts, and a 120V AC / 24V DC voltage rating. It includes green LED illumination and is rated IP65 for water and dust resistance. Designed for panel mounting with solder termination, it boasts a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles, operating between -25°C and 55°C. Approvals include UL, CSA, and CE.
Idec AL6M-M14P-G technical specifications.
| Actuator Color | Green |
| Actuator Diameter | 18mm |
| Actuator Type | Round, Button |
| Approvals | UL, CSA, CE |
| Color | Green |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec AL6M-M14P-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
