The AL6M-M24P-MS is a DPDT momentary contact pushbutton switch with a round button actuator and LED illumination in blue. It has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 250V. The switch has a electrical life of 100,000 cycles and operates over a temperature range of -25°C to 55°C. It is available with a quick connect/solder termination style and a straight body orientation.
Idec AL6M-M24P-MS technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Button |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Quick Connect/Solder |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| Illumination Color | Blue |
| Panel Cutout Dimensions | 16.2(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec AL6M-M24P-MS to view detailed technical specifications.
No datasheet is available for this part.