Idec AL6M-P00 technical specifications.
| Illumination Type | Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Panel Thickness | 5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Idec AL6M-P00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
