Idec AL6M-P4-G technical specifications.
| Color | Green |
| Lens Color | Green |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Idec AL6M-P4-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.