Idec AL6M-P4P-R technical specifications.
| Actuator Diameter | 18mm |
| Color | Red |
| Forward Current | 9mA |
| Illumination Type | Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Idec AL6M-P4P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.