
This DPDT panel mount pushbutton switch features gold and silver contacts, a maximum operating temperature of 55°C, and a mechanical life of 100,000 cycles. It can withstand a maximum voltage rating of 250V AC and DC, and has a minimum operating temperature of -25°C. The switch is available with green illumination and has a straight orientation.
Idec AL6Q-A23P-QG technical specifications.
| Actuator Color | Green |
| Actuator Length | 6.5mm |
| Contact Material | Gold, Silver |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec AL6Q-A23P-QG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
