Idec AL6Q-M23-S technical specifications.
| Color | Blue |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP40 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Idec AL6Q-M23-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.