This green illuminated DPDT panel mount switch features a gold and silver contact material and a mechanical life of 1,000,000 cycles. It can withstand a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. The switch has a maximum voltage rating of 250V AC and DC, and an electrical life of 100,000 cycles. It is mounted on a panel and terminated with solder.
Idec AL6Q-M23P-QG technical specifications.
| Actuator Color | Green |
| Actuator Length | 6.5mm |
| Contact Material | Gold, Silver |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec AL6Q-M23P-QG to view detailed technical specifications.
No datasheet is available for this part.