
The Idec AL8M-A11-A is a SPDT panel mount pushbutton switch with a maximum operating temperature range of -25°C to 55°C. It features a gold and silver contact material, and a mechanical life of 100,000 cycles. The switch has a maximum voltage rating of 250V DC and is suitable for panel mounting. It also includes an orange LED illumination type and a straight orientation.
Idec AL8M-A11-A technical specifications.
| Actuator Color | Orange |
| Actuator Length | 3.5mm |
| Contact Material | Gold, Silver |
| Electrical Life | 100000Cycles |
| Illumination Color | Orange |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Idec AL8M-A11-A to view detailed technical specifications.
No datasheet is available for this part.
