Switch Push Button N.O./N.C. SPDT Round Button 1A 250VAC 250VDC Maintained Contact Solder Tab Panel Mount
Idec AL8M-A11-R technical specifications.
| Actuator Color | Red |
| Actuator Length | 3.5mm |
| Contact Material | Gold, Silver |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Idec AL8M-A11-R to view detailed technical specifications.
No datasheet is available for this part.