Idec AL8M-P1-G technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Idec AL8M-P1-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
