Idec ALD-0600 technical specifications.
| Actuator Type | Pushbutton |
| Illumination Type | Illuminated |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TWTD |
| RoHS | Compliant |
Download the complete datasheet for Idec ALD-0600 to view detailed technical specifications.
No datasheet is available for this part.