Idec ALD29911DN-R-24V technical specifications.
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Idec ALD29911DN-R-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.