Idec ALD29911N-G-120V technical specifications.
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mount | Panel |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Idec ALD29911N-G-120V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.