Idec ALFD29911DN-G-120V technical specifications.
| Actuator Type | Pushbutton |
| Color | Green |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP65 |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Idec ALFD29911DN-G-120V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.