Idec ALFW-0600 technical specifications.
| Actuator Type | Pushbutton |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| Series | IDEC TW |
| RoHS | Compliant |
Download the complete datasheet for Idec ALFW-0600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
