Idec ALFW29902D-R-24V technical specifications.
| Illumination Color | Red |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TW |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Idec ALFW29902D-R-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.